Flat Ribbon Cable 30Conductors 24AWG 300VAC Gray 152.4m T/R
Molex 82-24-8230 technical specifications.
| Type | Flat Ribbon Cable |
| Size | 24AWG |
| Number of Conductors | 30 |
| Conductor Material | Topcoat Copper |
| Jacket Color | Gray |
| Max Voltage Rating | 300VAC |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Molex 82-24-8230 to view detailed technical specifications.
No datasheet is available for this part.