
This 24AWG round/flat cable features 23 conductors and a PVC insulation material. The jacket is also made of PVC and is available in a 100-foot spool quantity. The cable operates within a temperature range of -20°C to 105°C and is unshielded with a 7 x 32 stranding.
Molex 82-24-8523 technical specifications.
| Color | Grey |
| Insulation Material | PVC |
| Jacket Material | PVC |
| Length | 100foot |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -20°C |
| Mount | Cable |
| Number of Circuits | 23 |
| Number of Conductors | 23 |
| Package Quantity | 3 |
| Packaging | Spool |
| Series | 24492 |
| Shielding | Unshielded |
| Stranding | 7 x 32 |
| Voltage Rating | 300V |
| Wire/Cable Gauge | 24AWG |
| Wire/Cable Type | Round, Flat |
| RoHS | Compliant |
Download the complete datasheet for Molex 82-24-8523 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.