
3-conductor, 26AWG ribbon cable featuring copper conductors and PVC insulation and jacket. This unshielded, gray flat cable has a 0.079-inch pitch and a 0.236-inch width, with a ribbon thickness of 0.041 inches. Rated for 300V and operating temperatures from -20°C to 105°C, it meets UL flammability standards (UL VW-1) and is lead-free. Supplied on a 100-foot tape and reel, it includes a blue first conductor mark.
Molex 82-26-3003 technical specifications.
| Approvals | UL |
| Color | Grey |
| Conductor Material | Copper |
| First Conductor Mark | Blue |
| Flammability Rating | UL VW-1 |
| Insulation Material | PVC |
| Jacket Material | PVC |
| Lead Free | Lead Free |
| Length | 100foot |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -20°C |
| Number of Conductors | 3 |
| Number of Positions | 3 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Pitch | 0.079inch |
| Ribbon Thickness | 0.041inch |
| Ribbon Width | 0.236inch |
| Series | 24463 |
| Shielding | Unshielded |
| Stranding | 19 x 38 |
| Voltage Rating | 300V |
| Wire/Cable Gauge | 26AWG |
| Wire/Cable Type | Ribbon, Flat |
| RoHS | Compliant |
Download the complete datasheet for Molex 82-26-3003 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.