
This 24-conductor flat cable from Molex features a voltage rating of 300V and a conductor material of copper. It has a maximum operating temperature of 105°C and a minimum operating temperature of -20°C. The cable is available in a length of 100foot and is packaged in tape and reel format.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Molex 82-26-3024 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Molex 82-26-3024 technical specifications.
| Approvals | UL |
| Cable Pitch | 2mm |
| Color | Grey |
| Conductor Material | Copper |
| First Conductor Mark | Blue |
| Insulation Material | PVC |
| Length | 100foot |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -20°C |
| Number of Conductors | 24 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Pitch | 0.079inch |
| Ribbon Thickness | 0.041inch |
| Ribbon Width | 1.889inch |
| Series | 24463 |
| Shielding | Unshielded |
| Voltage Rating | 300V |
| Wire/Cable Gauge | 26AWG |
| Wire/Cable Type | Flat |
| RoHS | Compliant |
Download the complete datasheet for Molex 82-26-3024 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
