Molex 82-26-3805 technical specifications.
| Color | Grey |
| Insulation Material | PVC |
| Jacket Material | PVC |
| Length | 100foot |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -20°C |
| Mount | Cable |
| Number of Circuits | 5 |
| Number of Conductors | 5 |
| Package Quantity | 13 |
| Packaging | Spool |
| Series | 24483 |
| Shielding | Unshielded |
| Stranding | 7 x 34 |
| Voltage Rating | 300V |
| Wire/Cable Gauge | 26AWG |
| Wire/Cable Type | Round, Flat |
| RoHS | Compliant |
Download the complete datasheet for Molex 82-26-3805 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.