This 8-conductor cable features 26AWG round and flat conductors with a voltage rating of 300V. The insulation material is PVC, and the jacket material is also PVC. The cable is available in 100foot lengths and is packaged on a spool. Operating temperatures range from -20°C to 105°C.
Checking distributor stock and pricing after the page loads.
| Color | Grey |
| Insulation Material | PVC |
| Jacket Material | PVC |
| Length | 100foot |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -20°C |
| Mount | Cable |
| Number of Circuits | 8 |
| Number of Conductors | 8 |
| Package Quantity | 7 |
| Packaging | Spool |
| Series | 24483 |
| Shielding | Unshielded |
| Stranding | 7 x 34 |
| Voltage Rating | 300V |
| Wire/Cable Gauge | 26AWG |
| Wire/Cable Type | Round, Flat |
| RoHS | Compliant |