
This 14-conductor cable features a 26AWG round/flat wire construction with a 300V voltage rating. The cable has a grey PVC jacket and insulation material, and is available on a 100foot spool. Operating temperature range is -20°C to 105°C. The cable is unshielded and has a 7 x 34 stranding.
Molex 82-26-3814 technical specifications.
| Color | Grey |
| Insulation Material | PVC |
| Jacket Material | PVC |
| Length | 100foot |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -20°C |
| Mount | Cable |
| Number of Circuits | 14 |
| Number of Conductors | 14 |
| Package Quantity | 4 |
| Packaging | Spool |
| Series | 24483 |
| Shielding | Unshielded |
| Stranding | 7 x 34 |
| Voltage Rating | 300V |
| Wire/Cable Gauge | 26AWG |
| Wire/Cable Type | Round, Flat |
| RoHS | Compliant |
Download the complete datasheet for Molex 82-26-3814 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
