Flat Ribbon Cable Polyvinyl Chloride 3Conductors 26AWG 300VAC Gray/Black Edge 91.44m T/R
Checking distributor stock and pricing after the page loads.
| Type | Flat Ribbon Cable |
| Size | 26AWG |
| Number of Conductors | 3 |
| Cable Pitch | 2.54mm |
| Conductor Material | Tinned Copper |
| Jacket Color | Gray/Black Edge |
| Max Voltage Rating | 300VAC |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |