15-conductor, 26AWG flat wire cable on a 100-foot spool. Features a 2.54mm (0.1 inch) pitch and 1.5-inch width, with a 0.041-inch ribbon thickness. Constructed with copper conductors and PVC insulation, rated for 300V and operating temperatures from -20°C to 105°C. UL approved and UL VW-1 flammability rated, this lead-free cable is unshielded.
Molex 82-26-5815 technical specifications.
| Approvals | UL |
| Cable Pitch | 2.54mm |
| Color | Grey |
| Conductor Material | Copper |
| First Conductor Mark | Black |
| Flammability Rating | UL VW-1 |
| Insulation Material | PVC |
| Lead Free | Lead Free |
| Length | 100foot |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -20°C |
| Number of Circuits | 15 |
| Number of Conductors | 15 |
| Number of Positions | 15 |
| Package Quantity | 1 |
| Packaging | Spool |
| Pitch | 0.1inch |
| Ribbon Thickness | 0.041inch |
| Ribbon Width | 1.5inch |
| Series | 8996 |
| Shielding | Unshielded |
| Voltage Rating | 300V |
| Wire/Cable Gauge | 26AWG |
| Wire/Cable Type | Flat |
| RoHS | Compliant |
Download the complete datasheet for Molex 82-26-5815 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.