This 24-conductor cable features a grey PVC jacket and is constructed with 28AWG round and flat wire. It has a voltage rating of 300V and is available in 100foot lengths. The cable is lead free and has a flammability rating of UL VW-1. It can operate between -20°C and 105°C and is packaged on a spool with 7 cables per package.
Molex 82-28-5724 technical specifications.
| Color | Grey |
| Conductor Material | Copper |
| Flammability Rating | UL VW-1 |
| Insulation Material | PVC |
| Jacket Material | PVC |
| Lead Free | Lead Free |
| Length | 100foot |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -20°C |
| Mount | Cable |
| Number of Circuits | 24 |
| Number of Conductors | 24 |
| Number of Positions | 24 |
| Package Quantity | 7 |
| Packaging | Spool |
| Series | 6800 |
| Shielding | Unshielded |
| Stranding | 7 x 36 |
| Voltage Rating | 300V |
| Wire/Cable Gauge | 28AWG |
| Wire/Cable Type | Round, Flat |
| RoHS | Compliant |
Download the complete datasheet for Molex 82-28-5724 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.