
Flat Cable, 28AWG, 34 circuits, 1.27mm (0.05") pitch, 100ft spool. Features copper conductors (7x36 stranding), PVC insulation, and a polyvinyl jacket. Rated 300V, with a temperature range of -20°C to 105°C. UL VW-1 flammability rating, UL approved, RoHS compliant. Ribbon dimensions: 1.7" width, 0.035" thickness.
Molex 82-28-5734 technical specifications.
| Approvals | UL |
| Cable Pitch | 1.27mm |
| Color | Grey, Red |
| Conductor Material | Copper |
| First Conductor Mark | Black |
| Flammability Rating | UL VW-1 |
| Insulation Material | PVC |
| Jacket Material | Polyvinyl |
| Lead Free | Lead Free |
| Length | 100foot |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -20°C |
| Number of Circuits | 34 |
| Number of Conductors | 34 |
| Number of Positions | 34 |
| Package Quantity | 1 |
| Packaging | Spool |
| Pitch | 0.05inch |
| Reach SVHC Compliant | Unknown |
| Ribbon Thickness | 0.035inch |
| Ribbon Width | 1.7inch |
| RoHS Compliant | Yes |
| Series | 6800 |
| Shielding | Unshielded |
| Stranding | 7 x 36 |
| Voltage Rating | 300V |
| DC Rated Voltage | 300V |
| Wire/Cable Gauge | 28AWG |
| Wire/Cable Type | Flat |
| RoHS | Compliant |
Download the complete datasheet for Molex 82-28-5734 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
