
28AWG flat ribbon cable, featuring 2 circuits and 2 conductors, with a 2.54mm (0.1 inch) pitch. This unshielded cable utilizes copper conductors with a 7 x 36 stranding and a black first conductor mark, all insulated and jacketed in grey PVC. Rated for 300V and operating temperatures from -20°C to 105°C, it meets UL VW-1 flammability standards and is UL approved. Supplied on a 100-foot spool, this lead-free cable is designed for reliable electronic connections.
Molex 82-28-6021 technical specifications.
| Approvals | UL |
| Cable Pitch | 2.54mm |
| Color | Grey |
| Conductor Material | Copper |
| First Conductor Mark | Black |
| Flammability Rating | UL VW-1 |
| Insulation Material | PVC |
| Jacket Material | PVC |
| Lead Free | Lead Free |
| Length | 100foot |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -20°C |
| Number of Circuits | 2 |
| Number of Conductors | 2 |
| Number of Positions | 2 |
| Package Quantity | 1 |
| Packaging | Spool |
| Pitch | 0.1inch |
| Ribbon Thickness | 0.041inch |
| Ribbon Width | 0.2inch |
| Series | 7767 |
| Shielding | Unshielded |
| Stranding | 7 x 36 |
| Voltage Rating | 300V |
| Wire/Cable Gauge | 28AWG |
| Wire/Cable Type | Round, Flat |
| RoHS | Compliant |
Download the complete datasheet for Molex 82-28-6021 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.