
This 300V 28AWG unshielded flat cable is available on a 100foot spool. It features a PVC jacket and insulation, with a copper conductor material. The cable has a ribbon thickness of 0.041inch and a ribbon width of 0.3inch, with a pitch of 0.1inch. It is designed for use in applications where a high voltage rating is required, and can operate within a temperature range of -20°C to 105°C. The cable is UL approved.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Molex 82-28-6031 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Molex 82-28-6031 technical specifications.
| Approvals | UL |
| Color | Grey |
| Conductor Material | Copper |
| First Conductor Mark | Black |
| Insulation Material | PVC |
| Jacket Material | PVC |
| Length | 100foot |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -20°C |
| Mount | Cable |
| Number of Conductors | 3 |
| Package Quantity | 1 |
| Packaging | Spool |
| Pitch | 0.1inch |
| Ribbon Thickness | 0.041inch |
| Ribbon Width | 0.3inch |
| Series | 7767 |
| Shielding | Unshielded |
| Stranding | 7 x 36 |
| Voltage Rating | 300V |
| Wire/Cable Gauge | 28AWG |
| Wire/Cable Type | Round, Flat |
| RoHS | Compliant |
Download the complete datasheet for Molex 82-28-6031 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
