
8-circuit, 28AWG flat ribbon cable featuring 0.100" (2.54mm) pitch and 0.8" width. Constructed with copper conductors, PVC insulation, and a polyvinyl jacket, this unshielded cable offers a 300V voltage rating and operates between -20°C and 105°C. The cable is UL approved, UL VW-1 flammability rated, and RoHS compliant, supplied on a 100-foot spool.
Molex 82-28-6081 technical specifications.
| Approvals | UL |
| Cable Pitch | 2.54mm |
| Package/Case | 100 |
| Color | Grey, Red |
| Conductor Material | Copper |
| First Conductor Mark | Black |
| Flammability Rating | UL VW-1 |
| Insulation Material | PVC |
| Jacket Material | Polyvinyl |
| Lead Free | Lead Free |
| Length | 100foot |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -20°C |
| Mount | Cable |
| Number of Circuits | 8 |
| Number of Conductors | 8 |
| Number of Positions | 8 |
| Package Quantity | 1 |
| Packaging | Spool |
| Pitch | 0.1inch |
| Reach SVHC Compliant | Unknown |
| Ribbon Thickness | 0.041inch |
| Ribbon Width | 0.8inch |
| RoHS Compliant | Yes |
| Series | 7767 |
| Shielding | Unshielded |
| Stranding | 7 x 36 |
| Voltage Rating | 300V |
| DC Rated Voltage | 300V |
| Wire/Cable Gauge | 28AWG |
| Wire/Cable Type | Flat |
| RoHS | Compliant |
Download the complete datasheet for Molex 82-28-6081 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.