
9-circuit, 28AWG flat ribbon cable with 0.1-inch pitch, featuring stranded copper conductors and PVC insulation. This unshielded cable offers a 300V voltage rating and operates within a temperature range of -20°C to 105°C. Supplied on a 100-foot spool, it meets UL and UL VW-1 flammability ratings and is lead-free.
Molex 82-28-6091 technical specifications.
| Approvals | UL |
| Package/Case | 100 |
| Color | Grey |
| Conductor Material | Copper |
| First Conductor Mark | Black |
| Flammability Rating | UL VW-1 |
| Insulation Material | PVC |
| Jacket Material | PVC |
| Lead Free | Lead Free |
| Length | 100foot |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -20°C |
| Mount | Cable |
| Number of Circuits | 9 |
| Number of Conductors | 9 |
| Number of Positions | 9 |
| Package Quantity | 1 |
| Packaging | Spool |
| Pitch | 0.1inch |
| Ribbon Thickness | 0.041inch |
| Ribbon Width | 0.9inch |
| Series | 7767 |
| Shielding | Unshielded |
| Stranding | 7 x 36 |
| Voltage Rating | 300V |
| Wire/Cable Gauge | 28AWG |
| Wire/Cable Type | Round, Flat |
| RoHS | Compliant |
Download the complete datasheet for Molex 82-28-6091 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
