
This 16-conductor flat cable features a 2.54mm pitch and is rated for 300V. It has a 28AWG wire gauge and is available in 100ft lengths. The cable is made with copper conductors, PVC insulation, and a polyvinyl jacket. It meets UL VW-1 flammability standards and is lead-free. Operating temperature range is -20°C to 105°C.
Molex 82-28-6161 technical specifications.
| Cable Pitch | 2.54mm |
| Package/Case | 100 |
| Color | Grey, Red |
| Conductor Material | Copper |
| Flammability Rating | UL VW-1 |
| Insulation Material | PVC |
| Jacket Material | Polyvinyl |
| Lead Free | Lead Free |
| Length | 100foot |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -20°C |
| Mount | Cable |
| Number of Circuits | 16 |
| Number of Conductors | 16 |
| Number of Positions | 16 |
| Packaging | Spool |
| Series | 7767 |
| Shielding | Unshielded |
| Stranding | 7 x 36 |
| Voltage Rating | 300V |
| Wire/Cable Gauge | 28AWG |
| RoHS | Compliant |
Download the complete datasheet for Molex 82-28-6161 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.