
17-circuit, 28AWG flat ribbon cable on a 100-foot spool. Features a 0.1-inch pitch and 1.7-inch width with 0.041-inch ribbon thickness. Constructed with copper conductors, PVC insulation, and a PVC jacket, this unshielded cable operates between -20°C and 105°C with a 300V rating. UL VW-1 flammability rated and lead-free.
Molex 82-28-6171 technical specifications.
| Approvals | UL |
| Color | Grey |
| Conductor Material | Copper |
| First Conductor Mark | Black |
| Flammability Rating | UL VW-1 |
| Insulation Material | PVC |
| Jacket Material | PVC |
| Lead Free | Lead Free |
| Length | 100foot |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -20°C |
| Number of Circuits | 17 |
| Number of Conductors | 17 |
| Number of Positions | 17 |
| Package Quantity | 1 |
| Packaging | Spool |
| Pitch | 0.1inch |
| Ribbon Thickness | 0.041inch |
| Ribbon Width | 1.7inch |
| Series | 7767 |
| Shielding | Unshielded |
| Stranding | 7 x 36 |
| Voltage Rating | 300V |
| Wire/Cable Gauge | 28AWG |
| Wire/Cable Type | Round, Flat |
| RoHS | Compliant |
Download the complete datasheet for Molex 82-28-6171 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.