
18-circuit, 28AWG flat ribbon cable on a 100-foot spool. Featuring a 2.54mm (0.1 inch) pitch and a 1.8-inch ribbon width, this unshielded cable utilizes copper conductors with PVC insulation and a polyvinyl jacket. It operates within a temperature range of -20°C to 105°C and boasts a 300V voltage rating, meeting UL and UL VW-1 flammability standards.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Molex 82-28-6181 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Approvals | UL |
| Cable Pitch | 2.54mm |
| Color | Grey, Red |
| Conductor Material | Copper |
| First Conductor Mark | Black |
| Flammability Rating | UL VW-1 |
| Insulation Material | PVC |
| Jacket Material | Polyvinyl |
| Lead Free | Lead Free |
| Length | 100foot |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -20°C |
| Number of Circuits | 18 |
| Number of Conductors | 18 |
| Number of Positions | 18 |
| Package Quantity | 1 |
| Packaging | Spool |
| Pitch | 0.1inch |
| Radiation Hardening | No |
| Ribbon Thickness | 0.041inch |
| Ribbon Width | 1.8inch |
| Series | 7767 |
| Shielding | Unshielded |
| Stranding | 7 x 36 |
| Voltage Rating | 300V |
| Wire/Cable Gauge | 28AWG |
| Wire/Cable Type | Flat |
| RoHS | Compliant |
Download the complete datasheet for Molex 82-28-6181 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.