Flat Cable Polyvinyl Chloride 24Conductors 28AWG 300VAC Gray/Red Edge 152.4m T/R
Checking distributor stock and pricing after the page loads.
| Type | Flat Cable |
| Size | 28AWG |
| Number of Conductors | 24 |
| Cable Pitch | 2.54mm |
| Conductor Material | Tinned Copper |
| Jacket Color | Gray/Red Edge |
| Max Voltage Rating | 300VAC |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |