Molex 82245904 technical specifications.
| Cable Pitch | 2.54mm |
| Package/Case | 100 |
| Color | Grey, Red |
| Conductor Material | Copper |
| Depth | 10.16mm |
| Flammability Rating | UL VW-1 |
| Height | 1.11mm |
| Insulation Material | PVC |
| Jacket Material | Polyvinyl |
| Lead Free | Lead Free |
| Length | 100foot |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -20°C |
| Mount | Cable |
| Number of Circuits | 4 |
| Number of Conductors | 4 |
| Number of Positions | 4 |
| Packaging | Spool |
| Series | 8997 |
| Shielding | Unshielded |
| Stranding | 7 x 32 |
| Voltage Rating | 300V |
| Wire/Cable Gauge | 24AWG |
| RoHS | Compliant |
Download the complete datasheet for Molex 82245904 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
