Flat Cable 15Conductors 24AWG 91.44m Topcoat Copper Gray 300VAC Reel
Checking distributor stock and pricing after the page loads.
| Type | Flat Ribbon Cable |
| Size | 24AWG |
| Number of Conductors | 15 |
| Conductor Material | Topcoat Copper |
| Max Voltage Rating | 300V |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |