Flat Ribbon Cable 2Conductors 26AWG 300VAC Dark Gray 30.48m T/R
Molex 82263002 technical specifications.
| Type | Flat Ribbon Cable |
| Size | 26AWG |
| Number of Conductors | 2 |
| Cable Pitch | 2mm |
| Conductor Material | Topcoat Copper |
| Jacket Color | Dark Gray |
| Max Voltage Rating | 300VAC |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Molex 82263002 to view detailed technical specifications.
No datasheet is available for this part.