
14-conductor flat ribbon cable featuring 28AWG stranded copper conductors with a 7 x 36 stranding. This unshielded cable operates within a temperature range of -20°C to 105°C and boasts a 300V voltage rating. Constructed with PVC insulation and a polyvinyl jacket, it meets UL VW-1 flammability standards and is RoHS compliant. The cable has a 1.27mm pitch and is supplied on a 100-foot spool.
Molex 82285714 technical specifications.
| Cable Pitch | 1.27mm |
| Package/Case | 100 |
| Color | Grey, Red |
| Conductor Material | Copper |
| Flammability Rating | UL VW-1 |
| Insulation Material | PVC |
| Jacket Material | Polyvinyl |
| Lead Free | Lead Free |
| Length | 100foot |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -20°C |
| Mount | Cable |
| Number of Circuits | 14 |
| Number of Conductors | 14 |
| Number of Positions | 14 |
| Packaging | Spool |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | 6800 |
| Shielding | Unshielded |
| Stranding | 7 x 36 |
| Voltage Rating | 300V |
| DC Rated Voltage | 300V |
| Wire/Cable Gauge | 28AWG |
| RoHS | Compliant |
Download the complete datasheet for Molex 82285714 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.