Cable Assembly Shielded 24AWG 25 POS D-Sub F
Molex 834149010 technical specifications.
| Cable Type | Shielded |
| Wire Size | 24AWG |
| Connector Type A | D-Subminiature |
| Gender | F |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Molex 834149010 to view detailed technical specifications.
No datasheet is available for this part.