
This DB9 male to female cable assembly is designed for high-reliability applications. It features a current rating of 1A and a voltage rating of 350V AC. The assembly is constructed with 28AWG PVC wire and has a length of 0.46m. It is compliant with ELV and RoHS regulations and has a low halogen content. The cable assembly is packaged in bulk and is suitable for use in a variety of industries.
Molex 83421-9036 technical specifications.
| Color | Black |
| Connector Type B | DB9 |
| Contact Plating | Tin |
| Current Rating | 1A |
| ELV | Compliant |
| Gender | Male to Female |
| Halogen Free | Low Halogen |
| Insulation Material | PVC |
| Length | 0.46m |
| Number of Circuits | 9 |
| Number of Conductors | 9 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 83421 |
| Termination | Crimp |
| Voltage Rating (AC) | 350V |
| Wire/Cable Gauge | 28AWG |
| Wire/Cable Type | PVC |
| RoHS | Compliant |
Download the complete datasheet for Molex 83421-9036 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
