
This DB9 to DB9 cable assembly features a 9-conductor PVC cable with a current rating of 1A and a voltage rating of 350V AC. The cable is constructed with 28AWG wire and is halogen-free with a low halogen content. The assembly is lead-free and RoHS compliant, making it suitable for use in a variety of applications. The cable is packaged in bulk and is available in a length of 0.91 meters. The insulation material is PVC, and the contacts are plated with tin.
Sign in to ask questions about the Molex 83421-9037 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Molex 83421-9037 technical specifications.
| Color | Black |
| Connector Type B | DB9, D-Sub |
| Contact Plating | Tin |
| Current Rating | 1A |
| ELV | Compliant |
| Gender | Male to Female |
| Halogen Free | Low Halogen |
| Insulation Material | PVC |
| Lead Free | Lead Free |
| Length | 0.91m |
| Number of Circuits | 9 |
| Number of Conductors | 9 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 83421 |
| Termination | Crimp |
| Voltage Rating (AC) | 350V |
| Wire/Cable Gauge | 28AWG |
| Wire/Cable Type | PVC |
| RoHS | Compliant |
Download the complete datasheet for Molex 83421-9037 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
