
This cable assembly features a female to female DB9 D-Sub connector with a current rating of 1A and a voltage rating of 350V AC. It is constructed with 9 conductors and a 28AWG PVC wire/cable type. The assembly is halogen free and compliant with ELV and RoHS regulations. It is packaged in bulk and terminated with a crimp connection.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Molex 83421-9039 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Black |
| Connector Type B | DB9, D-Sub |
| Contact Plating | Tin |
| Current Rating | 1A |
| ELV | Compliant |
| Gender | Female to Female |
| Halogen Free | Low Halogen |
| Insulation Material | PVC |
| Length | 0.46m |
| Number of Circuits | 9 |
| Number of Conductors | 9 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 83421 |
| Termination | Crimp |
| Voltage Rating (AC) | 350V |
| Wire/Cable Gauge | 28AWG |
| Wire/Cable Type | PVC |
| RoHS | Compliant |
Download the complete datasheet for Molex 83421-9039 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
