
9-position, 2-row D-Sub cable assembly featuring female-to-female connectors. This 1.83m black cable utilizes 28AWG PVC wire and offers tin-plated contacts with a 1A current rating and 350V AC voltage rating. Designed for crimp termination, it is ELV and low halogen compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Molex 83421-9041 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Black |
| Connector Type A | Plug |
| Connector Type B | DB9, D-Sub, Receptacle |
| Contact Plating | Tin |
| Current Rating | 1A |
| ELV | Compliant |
| Gender | Female to Female |
| Halogen Free | Low Halogen |
| Insulation Material | PVC |
| Length | 1.83m |
| Mount | Cable |
| Number of Circuits | 9 |
| Number of Conductors | 9 |
| Number of Contacts | 9 |
| Number of Positions | 9 |
| Number of Rows | 2 |
| Packaging | Bulk |
| Plating | Tin |
| Reach SVHC Compliant | Unknown |
| Series | 83421 |
| Termination | Crimp |
| Voltage Rating (AC) | 350V |
| Wire/Cable Gauge | 28AWG |
| Wire/Cable Type | PVC |
| RoHS | Compliant |
Download the complete datasheet for Molex 83421-9041 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
