
This 9-position D-Subminiature connector features a stainless steel construction and PVC insulation, with a current rating of 1A and a voltage rating of 350V AC. It is compliant with RoHS regulations and has a flammability rating of UL94 V-0. The connector is packaged in bulk and has a length of 1.83 meters, with 9 conductors and 9 contacts.
Molex 83421-9044 technical specifications.
| Color | Black |
| Connector Type A | Plug |
| Connector Type B | Free Ends |
| Current Rating | 1A |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Insulation Material | PVC |
| Length | 1.83m |
| Material | Stainless Steel |
| Number of Circuits | 9 |
| Number of Conductors | 9 |
| Number of Contacts | 9 |
| Number of Positions | 9 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 83421 |
| Termination | Crimp |
| Voltage Rating (AC) | 350V |
| Wire/Cable Gauge | 28AWG |
| RoHS | Compliant |
No datasheet is available for this part.