
This 9-conductor cable assembly features a female to female gender configuration, with a 28AWG PVC insulation material and a low halogen content. The assembly is 0.91m in length and is packaged in a bag with 100 units per package. It is compliant with RoHS regulations and has a voltage rating of 350V AC. The cable is terminated with a crimp connection and has a current rating of 1A.
Sign in to ask questions about the Molex 83421-9050 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Molex 83421-9050 technical specifications.
| Color | Black |
| Contact Plating | Tin |
| Current Rating | 1A |
| ELV | Compliant |
| Gender | Female to Female |
| Halogen Free | Low Halogen |
| Insulation Material | PVC |
| Length | 0.91m |
| Number of Circuits | 9 |
| Number of Conductors | 9 |
| Package Quantity | 100 |
| Packaging | Bag |
| RoHS Compliant | Yes |
| Series | 83421 |
| Termination | Crimp |
| Voltage Rating (AC) | 350V |
| Wire/Cable Gauge | 28AWG |
| RoHS | Compliant |
Download the complete datasheet for Molex 83421-9050 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
