
This cable assembly features a female to male D-Sub connector with 9 conductors, rated for 350V AC and 1A current. The cable itself is made of 28AWG PVC material. The assembly is terminated with solder and features a black color. It is part of the 83421 series from Molex.
Sign in to ask questions about the Molex 83421-9208 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Molex 83421-9208 technical specifications.
| Color | Black |
| Connector Type B | D-Sub |
| Current Rating | 1A |
| Gender | Female to Male |
| Number of Conductors | 9 |
| Series | 83421 |
| Termination | Solder |
| Voltage Rating (AC) | 350V |
| Wire/Cable Gauge | 28AWG |
| Wire/Cable Type | PVC |
| RoHS | Compliant |
Download the complete datasheet for Molex 83421-9208 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.