
This 15-conductor female DB9 cable assembly features a black color, 1A current rating, and 350V AC voltage rating. It has a 28AWG wire gauge and measures 0.91m in length. The assembly is packaged in bulk and is part of the 83422 series.
Sign in to ask questions about the Molex 83422-9013 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Molex 83422-9013 technical specifications.
| Color | Black |
| Current Rating | 1A |
| Gender | Female |
| Length | 0.91m |
| Number of Conductors | 15 |
| Packaging | Bulk |
| Series | 83422 |
| Voltage Rating (AC) | 350V |
| Wire/Cable Gauge | 28AWG |
| RoHS | Compliant |
Download the complete datasheet for Molex 83422-9013 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.