
This 15-conductor data cable features 28AWG wire, a length of 1.83 meters, and a voltage rating of 350V. It is constructed from stainless steel with a tin plating and is rated for a current of 1A. The cable is packaged in bulk and is compliant with UL94 V-0 flammability standards.
Sign in to ask questions about the Molex 83422-9018 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Molex 83422-9018 technical specifications.
| Color | Black |
| Connector Type B | Free Ends |
| Current Rating | 1A |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Length | 1.83m |
| Material | Stainless Steel |
| Number of Circuits | 15 |
| Number of Conductors | 15 |
| Number of Contacts | 15 |
| Number of Rows | 2 |
| Packaging | Bulk |
| Plating | Tin |
| Reach SVHC Compliant | Unknown |
| Series | 83422 |
| Termination | Crimp |
| Voltage Rating (AC) | 350V |
| DC Rated Voltage | 350V |
| Wire/Cable Gauge | 28AWG |
| Wire/Cable Type | Data |
| RoHS | Compliant |
Download the complete datasheet for Molex 83422-9018 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
