Cable Assembly 0.46m 28AWG Commercial Micro-D to Commercial Micro-D 15 to 15 POS F-F Crimp-Crimp Commercial Micro-D Bag
Checking distributor stock and pricing after the page loads.
| Wire Size | 28AWG |
| Connector Type A | Commercial Micro-D |
| Connector Type B | Commercial Micro-D |
| Gender | F-F |
| Contact Termination | Crimp-Crimp |
| Tradename | Commercial Micro-D |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |