
This DB9 female to female cable assembly features 25 conductors with a 28AWG wire gauge and a maximum voltage rating of 350V AC. The assembly is packaged in bulk and is compliant with ELV and RoHS regulations. The contacts are plated with tin and terminated with a crimp connection.
Sign in to ask questions about the Molex 83424-9059 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Molex 83424-9059 technical specifications.
| Color | Black |
| Contact Plating | Tin |
| Current Rating | 1A |
| ELV | Compliant |
| Gender | Female to Female |
| Length | 1.83m |
| Number of Circuits | 25 |
| Number of Conductors | 25 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 83424 |
| Termination | Crimp |
| Voltage Rating (AC) | 350V |
| Wire/Cable Gauge | 28AWG |
| RoHS | Compliant |
Download the complete datasheet for Molex 83424-9059 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
