
Cable Assembly UL 2464 0.46m 28AWG Commercial Micro-D to D-Subminiature 25 to 25 POS M-F Crimp-Crimp Bag
Checking distributor stock and pricing after the page loads.
| Color | Black |
| Connector Type B | DB25 |
| Current Rating | 1A |
| Gender | Male to Female |
| Length | 0.46m |
| Number of Conductors | 25 |
| Packaging | Bulk |
| Series | 83424 |
| Voltage Rating (AC) | 350V |
| Wire/Cable Gauge | 28AWG |
| RoHS | Compliant |
