9-circuit, male, right-angle Micro-D connector with a 1.27mm pitch. Features copper contacts with gold plating, rated for 1A and 350V AC. Designed for PCB mounting with through-hole termination and a shielded, steel shell. Operates from -40°C to 125°C with 500 mating cycles. Compliant with RoHS, REACH SVHC, and ELV standards, offering low halogen content.
Sign in to ask questions about the Molex 83611-9016 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Molex 83611-9016 technical specifications.
| Contact Material | Copper |
| Contact Plating | Gold |
| Current Rating | 1A |
| ELV | Compliant |
| Gender | Male |
| Halogen Free | Low Halogen |
| Mating Cycles | 500 |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 350V |
| Mount | Through Hole |
| Number of Circuits | 9 |
| Number of Contacts | 9 |
| Number of Ports | 1 |
| Number of Positions | 9 |
| Orientation | Right Angle |
| Packaging | Rail/Tube |
| Pitch | 1.27mm |
| Plating | Steel |
| Radiation Hardening | No |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Series | Commercial Micro-D |
| Shell Size | E |
| Shielding | Shielded |
| Termination | Through Hole |
| RoHS | Compliant |
Download the complete datasheet for Molex 83611-9016 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
