
D-Sub Micro-D Connectors CMD VERICAL 25 CIR J JKPST NOT INSTALLED
Checking distributor stock and pricing after the page loads.
| Contact Material | Copper |
| Contact Plating | Gold |
| Current Rating | 1A |
| Depth | 17.22mm |
| Length | 30.1mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage (AC) | 350V |
| Max Voltage Rating (AC) | 350V |
| Mount | Through Hole |
| Number of Contacts | 25 |
| Number of Ports | 1 |
| Number of Positions | 25 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 102 |
| Packaging | Rail/Tube |
| Pitch | 1.27mm |
| Series | 83614 |
| Shell Size | A |
| Termination | Solder |
| Voltage Rating (AC) | 350V |
| RoHS | Compliant |