Sign in to ask questions about the Molex 83619-9011 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Molex 83619-9011 technical specifications.
| Contact Material | Copper |
| Contact Plating | Gold |
| ELV | Compliant |
| Length | 30.1mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 350V |
| Mount | Through Hole |
| Number of Circuits | 50 |
| Number of Ports | 2 |
| Orientation | Right Angle |
| Packaging | Rail/Tube |
| Pitch | 1.27mm |
| Plating | Steel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Shell Size | B |
| Shielding | Shielded |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Molex 83619-9011 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
