
Circular shell plug, size 24, featuring 31 male pin insert contacts made of copper alloy with nickel and gold plating. This straight, sealed connector offers a 13A current rating and operates within a -55°C to 125°C temperature range. Constructed with a PBT, glass, and polybutylene body and hybrid shell material, it is RoHS compliant and rated IP67. Designed for cable and panel mounting with solder termination, it is supplied in trays of 72 units.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Molex 84505-0001 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Material | PBT, Glass, Polybutylene |
| Package/Case | 0001 |
| Contact Gender | Male |
| Contact Material | Copper Alloy |
| Contact Plating | Nickel, Gold |
| Contact Type | Pin Insert |
| Current Rating | 13A |
| Gender | Male |
| Glow Wire Compliant | Non-compliant |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | 55°C |
| Mount | Cable, Panel |
| Number of Contacts | 31 |
| Number of Positions | 31 |
| Orientation | Straight |
| Package Quantity | 72 |
| Packaging | Tray |
| Plating | Nickel |
| Primary Type | Sealed |
| Ratings | IP67 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | 84505 |
| Shell Material | Hybrid |
| Shell Size | 24 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Molex 84505-0001 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.