Molex 84506-0001 technical specifications.
| Contact Plating | Nickel |
| Contact Type | Pin Insert |
| Current Rating | 13A |
| Gender | Female |
| Glow Wire Compliant | Non-compliant |
| Max Operating Temperature | 130°C |
| Min Operating Temperature | 55°C |
| Mount | Cable, Panel |
| Number of Contacts | 31 |
| Number of Positions | 31 |
| Orientation | Straight |
| Package Quantity | 72 |
| Packaging | Tray |
| Plating | Nickel |
| Primary Type | Sealed |
| Ratings | IP67 |
| Series | 84506 |
| Shell Material | Hybrid |
| Shell Size | 24 |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Molex 84506-0001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.