
Checking distributor stock and pricing after the page loads.
Molex 84525-0009 technical specifications.
| Contact Gender | Female |
| Contact Material | Copper Alloy |
| Contact Plating | Nickel |
| Current Rating | 12A |
| Halogen Free | Low Halogen |
| Mount | Socket |
| Package Quantity | 9000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Series | 84525 |
| Termination | Crimp |
| Wire Gauge (Max) | 16AWG |
| Wire Gauge (Min) | 18AWG |
| Wire/Cable Diameter | 2.11mm |
| RoHS | Compliant |