Cable Assembly PVC 26AWG 4 POS Nano-C M Bag
Molex 84592-3132 technical specifications.
| Cable Type | PVC |
| Wire Size | 26AWG |
| Connector Type A | Nano-C |
| Gender | M |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Molex 84592-3132 to view detailed technical specifications.
No datasheet is available for this part.