Cable Assembly PVC 24AWG 3 POS Nano-C F Bag
Checking distributor stock and pricing after the page loads.
Molex 84592-8100 technical specifications.
| Cable Type | PVC |
| Wire Size | 24AWG |
| Connector Type A | Nano-C |
| Gender | F |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU |