Cable Assembly Mini-C 0.914m 16AWG 4 POS Circular to 4 POS Circular M-F
Molex 84644-2040 technical specifications.
| Cable Type | Mini-C |
| Wire Size | 16AWG |
| Connector Type A | Circular |
| Connector Type B | Circular |
| Gender | M-F |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.