Cable Assembly Mini-C 1.828m 16AWG 5 POS Circular to 5 POS Circular M-F
Checking distributor stock and pricing after the page loads.
Molex 84644-2061 technical specifications.
| Cable Type | Mini-C |
| Wire Size | 16AWG |
| Connector Type A | Circular |
| Connector Type B | Circular |
| Gender | M-F |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.