Cable Assembly Mini-C 3.65m 16AWG 5 POS Circular to 5 POS Circular M-F
Checking distributor stock and pricing after the page loads.
| Cable Type | Mini-C |
| Wire Size | 16AWG |
| Connector Type A | Circular |
| Connector Type B | Circular |
| Gender | M-F |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |