Cable Assembly Rubber 2.75m 16AWG 3 POS Circular to 3 POS Circular M-F
Molex 84645-2022 technical specifications.
| Cable Type | Rubber |
| Wire Size | 16AWG |
| Connector Type A | Circular |
| Connector Type B | Circular |
| Gender | M-F |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.