Cable Assembly Rubber 3.66m 16AWG 5 POS Circular to 5 POS Circular M-F
Molex 84645-2063 technical specifications.
| Cable Type | Rubber |
| Wire Size | 16AWG |
| Connector Type A | Circular |
| Connector Type B | Circular |
| Gender | M-F |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Molex 84645-2063 to view detailed technical specifications.
No datasheet is available for this part.