Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Molex 84702-1003 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Approvals | UL |
| Color | Black |
| Connector Type A | RJ45 |
| Connector Type B | RJ45 |
| Current Rating | 1.5A |
| Gender | Male to Male |
| Length | 0.91m |
| Max Current Rating | 1.5A |
| Max Voltage Rating (AC) | 125V |
| Number of Circuits | 1 |
| Number of Conductors | 8 |
| Orientation | Straight |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 84702 |
| Shielding | Shielded |
| Voltage Rating | 125V |
| Wire/Cable Gauge | 24AWG |
| RoHS | Compliant |
Download the complete datasheet for Molex 84702-1003 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
